010440P137

Pan Slotted Screw, #4-40 Thread, 1 3/8 Lg, Natural, Nylon

Introducing our Pan Slotted Screw, a versatile fastening solution that combines durability with convenience. With a #4-40 thread size and 1 3/8 inch length, this screw is perfect for a variety of applications. Made from high-quality natural nylon, it offers excellent strength and corrosion resistance. The pan head design provides a low-profile finish, while the slotted drive type ensures easy installation. Meeting RoHS compliance standards, it's also environmentally friendly. Upgrade your fastening arsenal with this reliable and efficient screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 010440P137
Color: Natural
Thread Size: 4-40
Material: Nylon
Head Diameter: .212 in
Head Height: .063 in
Head Type: Pan
Drive Type: Slotted
SKU: MIC010440P137
Part No: 010440P137
Thread Length: 1.375 in
Finish: No Finish
Full Material: Nylon 6/6
Screw Type: Machine Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: