010632P087

Pan Slotted Screw, #6-32 Thread, 7/8 Lg, Natural,Nylon

Enhance your fastening solutions with this Pan Slotted Screw, designed for precision and efficiency. Featuring a #6-32 thread and a length of 7/8 inches, this screw is crafted from durable natural nylon, ensuring reliable performance. The pan head design with a diameter of .263 inches and a height of .077 inches offers a sleek and professional finish, while the slotted drive type allows for easy installation. With RoHS compliance, you can trust in the quality and sustainability of this essential hardware component. Elevate your projects with the perfect combination of functionality and eco-friendliness.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 010632P087
Color: Natural
Thread Size: 6-32
Material: Nylon
Head Diameter: .263 in
Head Height: .077 in
Head Type: Pan
Drive Type: Slotted
SKU: MIC010632P087
Part No: 010632P087
Thread Length: .875 in
Finish: No Finish
Full Material: Nylon 6/6
Screw Type: Machine Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: