13SP212

Round Spacer, .260 ID, .500 OD, .188 Length, Natural,Nylon,1/4 (M6) Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 13SP212
Color: Natural
Outside Diameter: .5 in
Material: Nylon
Inside Diameter: .26 in
Shape: Round
SKU: MIC13SP212
Part No: 13SP212
Compatible Thread Sizes: 1/4 (M6)
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Spacer Length: .188 in
Full Material: Nylon 6/6
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: