13SP222

Round Spacer, .257 ID, .500 OD, .312 Length, Natural,Nylon,1/4 (M6) Screw

Enhance your assembly projects with this versatile Round Spacer. Crafted from durable nylon, it boasts a .257 inch internal diameter, .500 inch outer diameter, and a .312 inch length, perfect for accommodating 1/4 (M6) screws. The natural finish adds a sleek touch while ensuring a secure fit. With RoHS compliance, you can trust in both its quality and environmental responsibility. Elevate your craftsmanship with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 13SP222
Color: Natural
Outside Diameter: .5 in
Material: Nylon
Inside Diameter: .257 in
Shape: Round
SKU: MIC13SP222
Part No: 13SP222
Compatible Thread Sizes: 1/4 (M6)
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Spacer Length: .312 in
Full Material: Nylon 6/6
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: