17W07402

Flat Washer, .375 ID, .750 OD, .062 Thick, Natural,Nylon

Enhance your assembly projects with this high-quality Flat Washer, designed to deliver precision and durability. With an inside diameter of .375 inches and an outside diameter of .750 inches, it fits seamlessly into various applications. The .062-inch thickness ensures secure fastening, while the natural Nylon material guarantees resilience and longevity. Its smooth finish coating adds a sleek touch, making it a versatile and essential component for any task. Compliant with RoHS standards, this washer is not only reliable but also environmentally friendly. Upgrade your toolkit with this must-have accessory for seamless construction and maintenance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W07402
Color: Natural
Outside Diameter: .156 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .2 in
Washer Type: Flat Washer
Inside Diameter: .05 in
SKU: MIC17W07402
Part No: 17W07402
Compatible Screw Sizes: #3
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: