17W07513

Flat Washer, .317 ID, .750 OD, .062 Thick, Natural,Nylon

Enhance your assembly with this Flat Washer, meticulously crafted for precision and reliability. With an inside diameter of .055 inches and an outside diameter of .12 inches, it offers a perfect fit for your project. The .08-inch thickness provides sturdy reinforcement, while the smooth finish coating ensures seamless operation. Made of durable Nylon 6.6 in a natural hue, it combines strength with a sleek appearance. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your hardware with this essential component for smooth, efficient performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W07513
Color: Natural
Outside Diameter: .12 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .08 in
Washer Type: Flat Washer
Inside Diameter: .055 in
SKU: MIC17W07513
Part No: 17W07513
Compatible Screw Sizes: #3
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: