22AF0875

Universal Bushing, .875 Hole, .562 Max ID, Black,HS Nylon,.453 Thick,.937 OD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 22AF0875
Color: Black
Mount Hole Diameter: .875 in
Bushing Material: Nylon 6.6
SKU: MIC22AF0875
Part No: 22AF0875
Head Diameter: .937 in
Maximum Inside Diameter: .560 in
Maximum Operating Temperature: 221 °F
Maximum Panel Thickness: .125 in
Minimum Panel Thickness: .031 in
Overall Height: .453 in
Material: Nylon
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: