22CC37C0250B

Cable Clamp, Screw Mount, .250 Hold, .375 Width, Black, Nylon, .167 Hole

Secure cables with ease using this Cable Clamp, Screw Mount. Designed for efficient organization and management, it features a .250 Hold capacity and .375 Width, ensuring a snug fit for cables. Crafted from durable black Nylon, it guarantees long-lasting performance. The .167 Hole allows for easy installation, while the maximum bundle diameter of .25 inches accommodates various cable sizes. With RoHS compliance, it meets environmental standards, making it an ideal choice for sustainable solutions. Keep your workspace tidy and cables organized with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 22CC37C0250B
Color: Black
Overall Width: .375 in
Material: Nylon
Maximum Bundle Diameter: .25 in
SKU: MIC22CC37C0250B
Part No: 22CC37C0250B
Compatible Screw Sizes: #8;M4
Hole Diameter: .167 in
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Full Material: Nylon 6/6
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: