22MP20026

Snap Bushing, 2.000 Hole, 1.625 ID, .453 Thick, Black, HS Nylon, .125 Panel, 2.125 OD

Enhance the functionality and aesthetics of your panels with this Snap Bushing. Designed for a 2.000-inch hole, it boasts a 1.625-inch inside diameter and a .453-inch thickness, ensuring a secure fit. Crafted from high-strength black nylon, it offers durability and reliability. With a .125-inch panel thickness and a 2.125-inch outer diameter, it is suitable for various applications. RoHS compliant for environmental responsibility, this snap bushing is a must-have for your projects. Elevate your equipment with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 22MP20026
Color: Black
Overall Height: .453 in
Inside Diameter: 1.625 in
Mount Hole Diameter: 2 in
Bushing Material: Nylon
SKU: MIC22MP20026
Part No: 22MP20026
Approximate Cable Holding Diameter: 1.625 in
Head Diameter: 2.125 in
Maximum Operating Temperature: 185 °F
Maximum Panel Thickness: .125 in
Minimum Operating Temperature: -40 °F
Minimum Panel Thickness: .031 in
Bushing Type: Closed
Full Material: Nylon 6
Open/Closed: Open
Special Features: Heat-Stabilized
Material Flammability Standard: UL94 V-2
UL/CSA Description: UL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: