27FTP00375A

PCB Support, #6-32 Threaded Female, .375 Spacer, Natural, Nylon, .156 Hole, .062 Thk

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 27FTP00375A
Color: Natural
Material: Nylon 6.6
SKU: MIC27FTP00375A
Part No: 27FTP00375A
Compatible Thread Sizes: #6-32
Hole Diameter A: .157 in
Locking Head Height A: .40 in
Maximum Operating Temperature: 185 °F
Maximum Panel Thickness A: .062 in
Minimum Operating Temperature: -40 °F
Spacer Length: .375 in
Thread Size: #6-32
Hole A Fix Type: Snap-Lock
Hole B Fix Type: Female Thread
Material: Nylon
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: