3410240062

Hex Socket Cap Screw, #10-24 Thread, 5/8 Lg, Knurled, Natural, Nylon

Enhance your fastening capabilities with this Hex Socket Cap Screw. Featuring a #10-24 thread and measuring 5/8 inches in length, it offers secure and reliable attachment. The knurled design ensures easy installation and removal, while the natural nylon construction guarantees durability and resistance to wear. With a hex drive type, it provides optimal torque transfer and can be easily tightened or loosened with a compatible wrench. Compliant with RoHS regulations, it is environmentally friendly and safe for use in various applications. Upgrade your fastening solutions with this high-quality screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 3410240062
Color: Natural
Thread Size: 10-24
Material: Nylon 6.6
Drive Type: Hex
SKU: MIC3410240062
Part No: 3410240062
Compatible Hex Key Size: 5/32 in
Head Diameter: .307 in
Head Height: .187 in
Length Under Head: .625 in
Thread Length: .625 in
Head Type: Socket
Material: Nylon
Screw Type: Cap Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: