03-06-2152
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 15 Circuits, without Mounting Ears
Part Aliases: Molex 0003062152
Elevate your connectivity game with our versatile Male Pin & Socket Housing, a must-have component for seamless electronic setups. Crafted from durable nylon, this housing ensures long-lasting performance in any application. With three rows and a 3.68mm pitch, it offers ample space for multiple connections, making it ideal for intricate circuitry. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Expand your connector options with this essential housing, designed for optimal functionality and convenience.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 03-06-2152 |
Series: | 1625 |
Gender: | Male |
Housing Material: | Nylon |
Number of Rows: | 3 |
Pitch: | 3.68 mm |
Part Aliases: | 0003062152 |
SKU: | MOL03-06-2152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2016 | GCM 10699639 - Obsolescence. This letter is to announce that housing series 1625, 1772 & 5025 13 circuit and larger are being made obsolete due to low demand for these parts. Last Time Buy: May 31, 2016 | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |