03-09-1121
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 12 Circuits, 3 Rows, Panel Mountable, without Passive Locking Ramps
Enhance your power connections with our Standard .093" Receptacle, designed for reliable performance in industrial settings. Constructed with durable nylon housing and featuring 12 contacts across 3 rows, this connector ensures secure and efficient power transmission. With an amperage rating of 9.5 A, it's suitable for various applications. The panel-mount design and 5.03 mm pitch make installation easy, while its wide operating temperature range (-40 to 105 °C) guarantees functionality in diverse environments. Certified for both CSA and UL standards, it meets quality and safety requirements. RoHS compliant and stackable, it's an eco-friendly choice for your connectivity needs. Elevate your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-1121 |
Color: | Natural |
Series: | 1360 |
Amperage: | 9.5 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003091121;1360-R |
SKU: | MOL03-09-1121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |