03-09-6021
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, with Ramps, Black
Easily connect power components with this natural-colored Standard .093" Receptacle, featuring a durable nylon housing for secure installations. With a 14A amperage rating, it ensures reliable performance in various applications. The panel mount design and 6.3mm pitch facilitate easy assembly, while its UL and CSA certifications guarantee safety and quality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its wire-to-wire system and two contacts with one row offer efficient power transmission. Additionally, the included locking feature ensures a secure connection, making it a dependable choice for your projects. The RoHS-compliant design further underscores its commitment to environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-6021 |
Color: | Natural |
Series: | 1545 |
Amperage: | 14 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 6.3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 1x2 |
Part Aliases: | 0003096021;1545R3BK |
SKU: | MOL03-09-6021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |