08-65-0128
KK 396 Crimp Terminal 8818, 18-22 AWG, Reel, Phosphor Bronze Selective Gold (Au)
Easily connect and secure your 18-22 AWG wires with our KK 396 Crimp Terminal 8818. Designed for reliable power transmission, this female terminal features selective gold plating on phosphor bronze, ensuring optimal conductivity. Packaged on a convenient reel, it's perfect for high-volume assembly. With crimp or compression termination options, it offers versatility for various applications. RoHS compliant and featuring nickel plating, it meets industry standards for environmental responsibility. Compatible with wire sizes 22 AWG to 18 AWG, it's part of the KK 396 connector system, ideal for wire-to-board connections. Upgrade your connectivity with this high-quality terminal, perfect for use in a range of electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-65-0128 |
Series: | 8818 - KK 396 |
Connector Type: | KK 396 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 2.41 mm |
Part Aliases: | 0008650128;8818-A(555) |
SKU: | MOL08-65-0128 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2021 | 510765 - Change to Product. We observed different terminal retention force for Phosphor Bronze & brass terminal, so updated the PS with correct requirement. No impact to fit form or function. | Download |