08-70-0064
KK Cat Ear Crimp Terminal 5159, 22-28 AWG, Reel, Brass, Tin (Sn) over Copper Plating
Elevate your connectivity solutions with our KK Cat Ear Crimp Terminal 5159. Designed for 22-28 AWG wires, this female terminal offers reliable performance in signal applications. Crafted from brass with a tin over copper plating, it ensures durability and efficient conductivity. The crimp or compression termination method guarantees secure attachment, while the reel packaging provides convenience in handling. RoHS compliant and suitable for wire to board connections, this terminal is a versatile choice for various electronic setups. Trust in its quality and streamline your projects with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-70-0064 |
Series: | 5159 - Cat Ear - KK |
Connector Type: | Cat Ear, KK |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.2 - 1.7 mm |
Part Aliases: | 0008700064;5159T |
SKU: | MOL08-70-0064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2022 | 511179 - Change Supplier. adding an additional material suppler source to ensure ability to provide for current and future demand. no impact to form fit or function. | Download |
06/01/2018 | 505589 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. |
Download |