10-32-1061
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Enhance your PCB connections with our 5281-SPOX Series Straight Nylon Connector. Featuring a natural color and a 5.08mm pitch, this connector boasts a robust design for secure Through Hole termination. With a 7A amperage and 250V voltage rating, it offers reliable performance in various applications. The six brass contacts, plated with 5.08µm tin, ensure efficient conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The vertical orientation and 3.6mm tail length provide flexibility in installation. UL and CSA certified, this connector guarantees safety and quality compliance. Its lockable design and partial shrouding further enhance stability. RoHS compliant, it aligns with environmental standards. Ideal for Wire to Board connections, it's a vital component in your PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-32-1061 |
Color: | Natural |
Series: | 5281 - SPOX |
Amperage: | 7 A |
Connector Type: | SPOX |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010321061;5281-06A |
SKU: | MOL10-32-1061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 514035 - Change Supplier. 5281 series products will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at Korea vendor To better serve our customers and leverage our global manufacturing footprint | Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download |