104133-0227

T20 Bulb Socket Single Housing Assembly, WY21W, Sealed, Brown

Part Aliases: Molex 1041330227  
Enhance your automotive lighting system with our T20 Bulb Socket Single Housing Assembly. Designed for seamless installation, this WY21W socket features a through-hole mount type and boasts a durable, sealed construction in a sleek brown hue. With a female gender designation, it offers reliable connectivity for your vehicle's lighting needs. Operating efficiently in temperature ranges from -40°C to 85°C, it ensures optimal performance in various conditions. Rest assured, this connector is fully compliant with RoHS regulations, making it a sustainable choice for your automotive projects. Elevate your lighting setup with this essential component, now available in our catalogue.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104133-0227
Color:Brown
Series:104133
Gender:Female
Mount Type:Through Hole
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Part Aliases:1041330227
SKU:MOL104133-0227

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: