104250-0820
SlimStack Hybrid Power SMT Board-to-Board Plug, 0.80mm Pitch, 0.75mm Height, 4 Power, 4 Signal Contacts
Enhance your PCB connectivity with our SlimStack Hybrid Power SMT Board-to-Board Plug. Featuring a sleek black design, this connector offers a low profile at just 0.75mm in height, making it ideal for compact electronic applications. With a pitch of 0.80mm and a total of 8 contacts (4 power, 4 signal), it ensures efficient power and data transmission. Crafted with high-quality materials such as Liquid Crystal Polymer and Copper Alloy, it guarantees durability and reliability in operation. Gold over Nickel plating in the contact mating area ensures excellent conductivity. Suitable for surface mount termination, operating seamlessly in temperatures ranging from -40 to 85°C. RoHS compliant and boasting a mated height of .75mm, it's a perfect choice for demanding electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 104250-0820 |
Color: | Black |
Series: | 104250 |
Amperage: | .3 A, 4.5 A |
Connector Type: | SlimStack |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .8 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Power and Signal Configuration: | 4 p - 4 s |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | .75 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 1042500820 |
SKU: | MOL104250-0820 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2022 | 510812 - Obsolete with replacements. LTB 6/1/22 |
Download |
10/31/2017 | 503328 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
07/01/2017 | 502861 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |