104266-0210
Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Enhance connectivity in your electronic designs with our Bottom-Entry Lite-Trap SMT Wire-to-Board Connector. Featuring a convenient Push-Button Type interface, this connector is designed for seamless integration with 2-circuit setups. With a pitch of 4mm, it offers reliable performance in a wide range of applications. Operating smoothly in temperatures ranging from -60°C to 130°C, it ensures durability and longevity. ROHS compliant, this connector is a sustainable choice for your projects. Upgrade your PCB designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 104266-0210 |
Series: | 104266 |
Amperage: | 3 A |
Number of Rows: | 1 |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -60 °C |
Pitch: | 4 mm |
Part Aliases: | 1042660210 |
SKU: | MOL104266-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2021 | 509451 - Obsolete. As part of molex's on going strategy to optimize product structure molex follow up obsolete notification with affected customer, LTB 6/21/21 LTS 9/21/21 |
Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
10/31/2018 | 506189 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
07/28/2017 | 503090 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |