105133-0002
Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 1.70mm Solder Tabs, Lead-Free
Part Aliases: Molex 1051330002
Easily connect devices with this Micro-USB B receptacle, designed for vertical surface mounting. With a low profile of 6.70mm and 1.70mm solder tabs, it offers a secure and space-saving solution. Featuring a full shield for optimal signal integrity, it meets USB 2.0 standards. The female connector has 5 gold-plated contacts, suitable for 1A to 1.8A current ratings. Constructed with high-temperature thermoplastic, it ensures durability in a wide operating temperature range from -30°C to 85°C. Compliant with RoHS regulations, it is an environmentally friendly choice for various electronic applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105133-0002 |
Color: | Black |
Series: | 105133 - USB 2.0 |
Amperage: | 1.8 A, 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Keying: | Yes |
USB Type: | Micro-B |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 002 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1051330002 |
SKU: | MOL105133-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2024 | 514946 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download |
03/25/2022 | 511575 - Change Supplier. Add alternative resin materials "WOTE LCP KD130i", due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand. we must qualify local LCP supplier WOTE to avoid production line down. WOTE is top one local LCP supplier in china. | Download |
04/19/2019 | 506197 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |