105133-0021
Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 7.80mm Height, 2.30mm Solder Tabs, Lead-Free
Part Aliases: Molex 1051330021
Discover the Micro-USB B Receptacle with Flange, a sleek and efficient connector designed for seamless integration in your devices. Featuring a vertical, surface-mount configuration with 7.80mm height and 2.30mm solder tabs, this lead-free component ensures reliable connectivity. With a sleek black finish and durable construction, it's perfect for various applications. Meet USB 2.0 standards with its 1A/1.8A amperage rating, ideal for data transfer and power delivery. The gendered female connector offers easy plug-and-play functionality, while the 5 contacts in a single row guarantee efficient signal transmission. Made of high-quality materials like Liquid Crystal Polymer, this component operates flawlessly in a wide temperature range from -30 to 85 °C. Gold-plated contact mating areas ensure superior conductivity, rated for up to 10,000 mating cycles. Embossed Tape on Reel packaging provides convenience and protection during transit. RoHS compliant and with UL certification, it meets stringent quality and safety standards. Perfect for wire-to-board connections, this USB connector is the essential link in your electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105133-0021 |
Color: | Black |
Series: | 105133 - USB 2.0 |
Amperage: | 1.8 A, 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Vertical |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Material: | Liquid Crystal Polymer |
Number of Ports: | 1 |
Orientation: | Vertical |
Keying: | Yes |
USB Type: | Micro-B |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Gold |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1051330021 |
SKU: | MOL105133-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2024 | 514946 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download |
03/25/2022 | 511575 - Change Supplier. Add alternative resin materials "WOTE LCP KD130i", due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand. we must qualify local LCP supplier WOTE to avoid production line down. WOTE is top one local LCP supplier in china. | Download |
11/19/2020 | 508223 - Change to Product. Micro USB 105133 series HSG Cover design change to improve the cap retention force & offset ink. Cover sides fork lock expand to .68 mm, length 2.90mm. | Download |
04/19/2019 | 506197 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |