105309-1206
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.38
Enhance your PCB connectivity with our Nano-Fit Vertical Header. This through-hole component boasts a 2.50mm pitch, ideal for single-row layouts. Featuring 6 circuits with kinked pins for secure attachment, it ensures reliable performance. Crafted from durable black Liquid Crystal Polymer, it offers a straight body orientation with vertical installation. With a mating area plating of Gold over Nickel and a high operating temperature range of -40 to 115 °C, it guarantees robust and efficient contact. RoHS compliant, this connector is a top choice for wire-to-board applications, delivering quality and precision in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1206 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091206 |
SKU: | MOL105309-1206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |