105309-1207
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.38
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for through-hole mounting with a 2.50mm pitch. This single-row header features 7 circuits, each with kinked pins for secure connections. With a straight body orientation and black color, it offers versatility in various applications. Constructed with liquid crystal polymer material, it ensures durability and reliability in harsh environments. The gold over nickel contact mating area plating and tin over nickel termination plating provide excellent conductivity. With a voltage rating of 300V and an amperage of 6.5A, it meets stringent performance requirements. Featuring polarized and keyed elements, it offers easy and secure mating. Ideal for wire-to-board connections, this Nano-Fit header is RoHS compliant, making it a sustainable choice for your PCB designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1207 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091207 |
SKU: | MOL105309-1207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |