105309-1208
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, with Kinked Pins, 0.38
Enhance your PCB connectivity with our Nano-Fit Vertical Header. Designed for seamless integration, this through-hole connector features a 2.50mm pitch and a single row of 8 circuits, complete with kinked pins for secure attachment. Crafted from durable black Liquid Crystal Polymer, it ensures reliable performance in demanding environments. With an amperage rating of 6.5A and a voltage tolerance of 300V, it offers robust power transmission. The brass contact material, plated with gold over nickel, guarantees excellent conductivity and corrosion resistance. Operating flawlessly at temperatures ranging from -40 to 115°C, this header is ideal for a wide range of applications. Its vertical orientation, keying feature, and PCB retention ensure easy and secure installation. Compliant with RoHS standards, it's a sustainable and dependable choice for your connectivity needs. Elevate your projects with the Nano-Fit Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1208 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091208 |
SKU: | MOL105309-1208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |