105309-2303
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, 0.76
Enhance your PCB connectivity with the Nano-Fit Vertical Header. This Through Hole connector, boasting a 2.50mm Pitch and Single Row configuration, features 3 Circuits with Kinked Pins for secure attachment. Crafted from durable Liquid Crystal Polymer in a sleek Natural finish, it ensures reliable performance. With a current rating of 6.5 A and voltage capacity of 300 V, it guarantees efficient power transmission. The Straight body orientation and 2.5 mm pitch offer seamless integration, while the 3.2 mm tail length allows for easy installation. Gold over Nickel contact plating and Tin over Nickel termination plating ensure optimal conductivity. RoHS compliant and operating within a wide temperature range from -40 to 115 °C, this connector is suitable for various applications. Perfect for Wire to Board connections, its polarized design and PCB retention features provide added security. Meet your PCB interconnect needs with the Nano-Fit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-2303 |
Color: | Natural |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053092303 |
SKU: | MOL105309-2303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |