105310-1312
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, 0.76
Part Aliases: Molex 1053101312
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for Through Hole mounting with a pitch of 2.50mm. This Dual Row header features 12 Circuits and Kinked Pins for secure connections. With a current rating of 6.5 A and a voltage capacity of 300V, it ensures reliable power transmission. The contact material is Brass with Gold over Nickel plating for enhanced conductivity and durability. Operating in a wide temperature range from -40 to 115°C, this connector is suitable for various applications. Its straight body orientation and Vertical mounting make it versatile for PCB assembly. Featuring keying, PCB locator, and retention options, it offers added security during installation. RoHS compliant and Glow Wire capable, the Nano-Fit Header guarantees safety and quality. Perfect for Wire to Board connections, it's an essential component in PCB design and assembly projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-1312 |
Color: | Black |
Series: | 105310 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053101312 |
SKU: | MOL105310-1312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/27/2020 | 507776 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |