105310-2204
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38
Introducing the Nano-Fit Vertical Header, a versatile PCB connector designed for efficient through-hole assembly. With a compact 2.50mm pitch and dual-row configuration, this header accommodates 4 circuits with kinked pins for secure connections. Crafted from durable liquid crystal polymer, it offers reliable performance in a straight body orientation, ideal for vertical mounting. Featuring gold over nickel plating in the contact mating area and tin over nickel in the termination, it ensures excellent conductivity and durability. With a maximum amperage of 6.5 A and voltage rating of 300 V, this connector is suitable for a wide range of applications. RoHS compliant and operating in temperatures ranging from -40 to 115 °C, it meets stringent quality and safety standards. Whether for industrial machinery, telecommunications, or consumer electronics, the Nano-Fit Vertical Header delivers robust connectivity in a compact package.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105310-2204 |
Color: | Natural |
Series: | 105310 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053102204 |
SKU: | MOL105310-2204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |