105310-2206
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, 0.38
Part Aliases: Molex 1053102206
Enhance your PCB connections with our Nano-Fit Vertical Header. This Through Hole connector, featuring a 2.50mm Pitch and Dual Row design, offers secure and efficient connectivity for your projects. With 6 Circuits and Kinked Pins for added stability, it ensures reliable performance. The Natural color and Straight body orientation make it versatile for various applications. Crafted from durable Liquid Crystal Polymer, it guarantees longevity even in harsh environments. Operating at temperatures ranging from -40 to 115 °C, it's suitable for diverse settings. Its Gold over Nickel plating in the contact mating area ensures excellent conductivity. RoHS compliant and with a voltage rating of 300V, this connector is both safe and environmentally friendly. Ideal for Wire to Board connections, it's a must-have in your inventory for seamless PCB assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-2206 |
Color: | Natural |
Series: | 105310 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053102206 |
SKU: | MOL105310-2206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |