105310-2212

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, 0.38

Part Aliases: Molex 1053102212  
Elevate your PCB connectivity with our Nano-Fit Vertical Header. Designed for precision performance, this through-hole connector boasts a 2.50mm pitch and features a dual row, 12-circuit configuration with kinked pins for secure insertion. Crafted with quality in mind, it offers a straight body orientation and is made of durable Liquid Crystal Polymer. With a Gold over Nickel contact mating area plating and Tin over Nickel termination plating, it ensures reliable conductivity. Operating at temperatures ranging from -40 to 115°C and with a voltage rating of 300V, this connector is suitable for a variety of applications. RoHS compliant and boasting a high mating cycle count, it guarantees long-lasting functionality. Whether for industrial or commercial use, the Nano-Fit is a top choice for wire-to-board connections. Experience superior performance and durability with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105310-2212
Color:Natural
Series:105310
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053102212
SKU:MOL105310-2212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: