105310-2306
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, 0.76
Introducing our Nano-Fit Vertical Header, a compact and efficient solution for your connectivity needs. With a 2.50mm pitch and dual-row design, this Through Hole connector features 6 circuits and kinked pins for secure installation. Crafted from durable Liquid Crystal Polymer in a natural finish, it offers a straight body orientation with a 3.2mm tail length. Rated for 6.5A and 300V, it guarantees reliable performance even in demanding environments. Gold over Nickel plating in the contact mating area ensures optimal conductivity, while Tin over Nickel termination plating enhances durability. RoHS compliant and suitable for a wide range of applications, the Nano-Fit is a versatile choice for Wire to Board connections. Its polarized design and PCB retention features provide added convenience, making it a standout in the PCB Pin Headers category. Trust in the Nano-Fit for quality and performance in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105310-2306 |
Color: | Natural |
Series: | 105310 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053102306 |
SKU: | MOL105310-2306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |