105310-2312
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, 0.76
Part Aliases: Molex 1053102312
Enhance your PCB connectivity with our Nano-Fit Vertical Header. This dual-row connector boasts 12 circuits, each with kinked pins for secure attachment. Crafted with a 2.5mm pitch and through-hole termination, it ensures reliable performance. The brass contact material, gold over nickel plating, and tin over nickel termination guarantee durability and conductivity. Operating at temperatures ranging from -40 to 115°C and rated for 6.5A and 300V, it's suitable for various applications. With features like PCB locator, retention, and polarization, installation is a breeze. RoHS-compliant and glow wire capable, this connector meets industry standards for safety and quality. Perfect for wire-to-board setups, it's an essential component for your electronic projects. Upgrade to the Nano-Fit and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-2312 |
Color: | Natural |
Series: | 105310 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053102312 |
SKU: | MOL105310-2312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/27/2020 | 507776 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Product Change Notice Download |