105310-3510

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053103510  
Enhance your power connector system with our Nano-Fit Vertical Header. This efficient through-hole component features a 2.50mm pitch and dual-row design, perfect for high-density applications. With 10 circuits and kinked pins for secure connections, it ensures reliable performance. The tin (Sn) plating offers durability, while the black housing with glow-wire capability adds a sleek touch. RoHS compliant and tape-and-reel packaged, it's easy to integrate into your assembly process. Operating in a wide temperature range (-40 to 105 °C) and rated for 7.5A and 250V AC/DC, our Nano-Fit Header is ideal for demanding environments. Upgrade to this cutting-edge solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105310-3510
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 10
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053103510
SKU: MOL105310-3510
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.913/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: