105310-3516
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053103516
Elevate your power connectivity with our Nano-Fit Vertical Header. Designed for efficiency and reliability, this through-hole connector features a 2.50mm pitch, dual rows, and 16 circuits for seamless integration. With kinked pins and tin plating, it ensures secure and durable connections. The sleek black housing, made of liquid crystal polymer, adds a touch of sophistication while meeting glow-wire capability standards. Perfect for wire-to-board applications, this connector operates at voltages up to 250V AC/DC and an amperage of 7.5A, making it ideal for various power needs. Its vertical orientation and tape and reel packaging facilitate easy assembly, while its wide operating temperature range (-40 to 105°C) ensures performance in diverse environments. Join the Fit Family of power connectors with our Nano-Fit, a compact yet powerful solution for your PCB needs. Rest assured, it's RoHS compliant for environmentally conscious manufacturing. Elevate your power connectivity with our Nano-Fit Vertical Header. Designed for efficiency and reliability, this through-hole connector features a 2.50mm pitch, dual rows, and 16 circuits for seamless integration. With kinked pins and tin plating, it ensures secure and durable connections. The sleek black housing, made of liquid crystal polymer, adds a touch of sophistication while meeting glow-wire capability standards. Perfect for wire-to-board applications, this connector operates at voltages up to 250V AC/DC and an amperage of 7.5A, making it ideal for various power needs. Its vertical orientation and tape and reel packaging facilitate easy assembly, while its wide operating temperature range (-40 to 105°C) ensures performance in diverse environments. Join the Fit Family of power connectors with our Nano-Fit, a compact yet powerful solution for your PCB needs. Rest assured, it's RoHS compliant for environmentally conscious manufacturing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-3516 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 16 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053103516 |
SKU: | MOL105310-3516 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 16 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.394/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |