105310-3710
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053103710
Experience seamless power connectivity with our Nano-Fit Vertical Header. Featuring a dual-row design with 10 circuits, this through-hole header is engineered for reliable performance in demanding environments. The kinked pins and 0.38µm Gold (Au) plating ensure enhanced durability and conductivity, while the black housing with glow-wire capability adds a touch of sophistication. With a pitch of 2.50mm and a voltage rating of 250V AC/DC, it meets stringent industry standards for safety and efficiency. Operating effortlessly in temperatures ranging from -40 to 115°C, this header is a versatile solution for power applications. The Nano-Fit series embodies the pinnacle of power connector technology, offering unparalleled performance and peace of mind. Rest assured, it is fully RoHS compliant, aligning with our commitment to sustainability. Elevate your connectivity experience with the Nano-Fit Vertical Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-3710 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 10 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053103710 |
SKU: | MOL105310-3710 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 10 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.913/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |