105310-3712

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053103712  
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for seamless integration in your power applications. With a through-hole mounting style and a compact 2.50mm pitch, this dual-row header features 12 circuits, each equipped with kinked pins for secure connections. The 0.38µm Gold (Au) plating ensures excellent conductivity, while the black housing adds a sleek touch to your design. Glow-wire capable and tape and reel packaging make installation a breeze. Operating at temperatures ranging from -40 to 115°C, this header is built to withstand harsh environments. RoHS compliant and part of the Fit Family Power Connectors series, the Nano-Fit is the perfect choice for your power connector needs. Elevate your PCB designs with this reliable and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105310-3712
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 12
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053103712
SKU: MOL105310-3712
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 12
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.071/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: