105310-3716

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053103716  
Enhance your power connector system with our Nano-Fit Vertical Header. Designed for optimal performance, this dual-row connector features 16 circuits with kinked pins for secure through-hole mounting. With 0.38µm gold plating and a glow-wire capable black housing made of Liquid Crystal Polymer, it ensures durability and reliable conductivity in demanding environments. Operating at temperatures ranging from -40 to 115°C, and with a voltage rating of 250V AC/DC and an amperage of 7.5A, it's suitable for a wide range of applications. The tape and reel packaging offers convenience for high-volume assembly. RoHS compliant, it's part of our Fit Family Power Connectors, providing seamless integration in your PCB designs. Elevate your connectivity solutions with the Nano-Fit Vertical Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105310-3716
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 16
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053103716
SKU: MOL105310-3716
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 16
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.393/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: