105310-3814
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053103814
Experience superior connectivity with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and dual row design, this through-hole connector boasts 14 circuits with kinked pins for secure attachment. With 0.76µm gold plating, it ensures optimal conductivity, while its lubricated finish in sleek black not only enhances durability but also meets Glow-Wire standards. Perfect for power applications, it can handle up to 7.5A and 250V AC/DC. Operating efficiently in a wide temperature range from -40 to 115°C, this connector is a reliable choice for wire-to-board setups. Join the Fit Family Power Connectors lineup with this Nano-Fit essential, ideal for various PCB integration needs. Made with RoHS compliance, it guarantees quality and sustainability in every use. Elevate your connections with this nano-sized powerhouse.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-3814 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 14 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053103814 |
SKU: | MOL105310-3814 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 14 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.236/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |