105310-4614

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053104614  
Enhance your power connectivity with our Nano-Fit Vertical Header. Featuring a sleek design with dual rows and 14 circuits, this connector is crafted for efficiency. The kinked pins ensure secure attachment, while the 0.76µm Gold (Au) plating guarantees optimal conductivity. Its natural housing, Glow-Wire Capable feature, and Tape and Reel packaging make it a convenient choice for various applications. With a high amperage rating of 7.5 A and a voltage capacity of 250 V AC/DC, it's perfect for demanding environments. Constructed with Liquid Crystal Polymer housing and gold-plated contacts, it ensures reliable performance even in harsh conditions. Operating temperature range of -40 to 115 °C offers versatility, while RoHS compliance underscores our commitment to sustainability. Joining our Fit Family Power Connectors, the Nano-Fit is a standout in power transmission for Wire to Board applications. Elevate your power connections with this top-of-the-line connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105310-4614
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 14
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053104614
SKU: MOL105310-4614
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 14
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.236/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: