105310-4706
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053104706
Enhance power connectivity with our Nano-Fit Vertical Header, featuring a 2.50mm pitch and dual-row design for efficient through-hole installation. With 6 circuits and kinked pins, this header ensures secure connections in demanding applications. Boasting 0.38µm gold plating for enhanced conductivity, it is both durable and reliable. The natural housing color complements any design, while its glow-wire capability ensures safety. Perfect for wire-to-board connections, this header operates at up to 250V AC/DC and 7.5A, making it ideal for power applications. With a wide operating temperature range of -40 to 115°C and RoHS compliance, it meets stringent industry standards. Upgrade your power connectors with our Nano-Fit Vertical Header, a vital component in the Fit Family Power Connectors series.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-4706 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 6 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053104706 |
SKU: | MOL105310-4706 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 6 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.591/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |