105310-4808

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053104808  
Enhance your power connector system with the Nano-Fit Vertical Header. Featuring a 2.50mm pitch and dual rows, this through-hole connector offers reliable connectivity with 8 circuits. The kinked pins ensure secure attachment, while the 0.76µm gold plating guarantees optimal conductivity. Engineered for durability, it is lubricated and glow-wire capable, suitable for a wide range of applications. The natural housing, made of liquid crystal polymer, provides robust protection. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it meets high-performance standards. Operating in temperatures ranging from -40 to 115°C, this connector is designed for versatility and longevity. Perfect for wire-to-board connections, it is part of the innovative Fit Family Power Connectors series, offering seamless integration into your projects. Rest assured of its quality and compliance with RoHS regulations, making it a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105310-4808
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 8
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053104808
SKU: MOL105310-4808
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 8
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.749/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: