105310-4810

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053104810  
Enhance your power connector system with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and dual-row design, this Through Hole connector accommodates 10 circuits with kinked pins for secure connectivity. Its 0.76µm Gold (Au) plating ensures optimal signal transfer, while being lubricated for easy assembly. Glow-Wire Capable and RoHS compliant, it guarantees safety and environmental responsibility. With a housing made of Liquid Crystal Polymer in a natural color, it's both durable and aesthetically pleasing. Operating efficiently in a wide temperature range of -40 to 115°C and rated for 7.5A and 250V AC/DC, this connector is a reliable choice for various applications. Packaged in Tape and Reel for convenient handling, it's part of our Fit Family Power Connectors, offering seamless integration into your PCB setup. Elevate your connectivity with the Nano-Fit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105310-4810
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 10
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053104810
SKU: MOL105310-4810
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.914/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: