105310-4814
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel
Part Aliases: Molex 1053104814
Elevate your power connector game with our Nano-Fit Vertical Header, designed for optimal performance. Featuring a dual-row configuration with 14 circuits and kinked pins, this connector ensures secure and reliable connections. The 2.50mm pitch and through-hole termination make for easy installation, while the 0.76µm Gold (Au) plating guarantees excellent conductivity. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it's perfect for high-power applications. This connector is built to last, with a housing made of Liquid Crystal Polymer and operating temperature range of -40 to 115 °C. RoHS compliant and glow-wire capable, it meets stringent safety standards. Whether you're working on a commercial or industrial project, our Nano-Fit Vertical Header is the ideal solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-4814 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 14 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053104814 |
SKU: | MOL105310-4814 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 14 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.236/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |