105312-1112
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, Tin (Sn) Plating, Black
Enhance your circuit connections with our Nano-Fit Vertical Header. Featuring a sleek black design, this through-hole connector boasts a 2.50mm pitch, dual row configuration, and 12 circuits for optimal performance. Equipped with solder clips and tin plating, it ensures secure and reliable contact. With an amperage rating of 6.5A and a voltage capacity of 250V AC/DC, it meets high-power demands. Crafted from durable materials like liquid crystal polymer, this straight orientation header is designed for longevity, with an operating temperature range of -40 to 105°C. Its polarized and stackable features, along with PCB retention and glow wire capability, offer versatility in various applications. RoHS compliant and meticulously engineered, the Nano-Fit Header is an essential component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-1112 |
Color: | Black |
Series: | 105312 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053121112 |
SKU: | MOL105312-1112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | 507972- Manufacturing process change. Moving from manual production to automated production line to meet growing market demand & ensure capacity and continue uninterrupted deliveries to customers. no change to product form, fit or function. | Download |
06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |