105313-1108
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, Tin (Sn) Plating, Black
Experience seamless connectivity with our Nano-Fit Right Angle Header. Designed for optimal performance, this Through Hole connector features a 2.50mm Pitch, Single Row configuration with 8 Circuits, making it perfect for a variety of applications. The Tin (Sn) Plating ensures reliable conductivity, while the sleek Black color adds a touch of sophistication. Engineered with precision, it boasts a durable Liquid Crystal Polymer construction and can handle amperages up to 6.5 A at 250 V AC/DC. Its Right Angle body orientation, along with keying and polarization features, guarantees secure and accurate mating. With RoHS compliance and a wide operating temperature range from -40 to 105 °C, this connector is not only high-performing but also environmentally friendly. Whether for industrial or DIY projects, the Nano-Fit is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-1108 |
Color: | Black |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053131108 |
SKU: | MOL105313-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |