105314-1214
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, 0.38
Part Aliases: Molex 1053141214
Enhance your electronics assembly with the Nano-Fit Right Angle Header, a high-performance component designed for seamless integration. With a 2.50mm pitch and dual-row configuration, this connector offers 14 circuits for efficient connectivity. Featuring through-hole termination, it ensures secure attachment to your PCB. The body orientation is right angle, allowing for space-saving installation. Boasting a contact material of brass and gold over nickel plating, it ensures reliable conductivity. Operating at temperatures ranging from -40 to 115 °C, it is suitable for diverse environments. With RoHS compliance and a glow wire capable design, this connector combines safety and performance. Whether for commercial or industrial applications, the Nano-Fit is a versatile solution for your connection needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-1214 |
Color: | Black |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053141214 |
SKU: | MOL105314-1214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |