105314-1306
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76
Part Aliases: Molex 1053141306
Introducing the Nano-Fit Right Angle Header, a compact and efficient solution for your connectivity needs. This Through Hole connector features a 2.50mm Pitch, Dual Row design with 6 Circuits, ideal for high-density applications. With a durable construction and a body orientation of Right Angle, it ensures reliable performance in various environments. The contact material of Brass, along with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 6.5 A and voltage of 300 V, it meets stringent industry standards. RoHS compliant and designed for Wire to Board connections, the Nano-Fit Header is a versatile and reliable choice for your PCB assembly projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-1306 |
Color: | Black |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053141306 |
SKU: | MOL105314-1306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |