105314-1310
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, 0.76
Part Aliases: Molex 1053141310
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Designed for seamless integration, this through-hole connector features a 2.50mm pitch, dual-row configuration, and 10 circuits for optimal performance. With a durable black housing and brass contact material, it ensures reliable power delivery, withstanding currents of up to 6.5A and voltages of 300V. The right-angle body orientation offers versatility in installation, while keying and PCB retention features ensure secure mating. Operating in a wide temperature range from -40 to 115°C, and boasting gold over nickel contact plating, this connector guarantees longevity and signal integrity. RoHS compliant and glow-wire capable, it meets international standards for safety and quality. Suitable for wire-to-board applications, it's the perfect choice for demanding PCB designs. Elevate your connectivity with the Nano-Fit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-1310 |
Color: | Black |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053141310 |
SKU: | MOL105314-1310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |