105314-1312

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, 0.76

Part Aliases: Molex 1053141312  
Enhance your PCB connections with our Nano-Fit Right Angle Header. This compact and efficient component features a 2.50mm pitch, dual-row design with 12 circuits for seamless integration. With a through-hole termination method and robust brass contact material, it ensures reliable performance. The black housing, crafted from liquid crystal polymer, offers durability while the right-angle body orientation allows for space-saving installation. Gold over nickel plating in the contact mating area guarantees optimal conductivity. Designed for versatility, it is polarized to both the PCB and mating part, with PCB retention and locator features for secure mounting. RoHS compliant and with a wide operating temperature range, this Nano-Fit header is a high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-1312
Color:Black
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053141312
SKU:MOL105314-1312

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: