105314-1506

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Part Aliases: Molex 1053141506  
Introducing the Nano-Fit Right-Angle Header, a versatile and high-performance connector designed for power applications. Featuring a 2.50mm pitch and dual-row configuration, this connector offers reliable connectivity with 6 circuits. The tin (Sn) plating ensures excellent conductivity, while the black housing, made of Liquid Crystal Polymer, provides durability. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Suitable for wire-to-board connections, this header is ideal for various electronic devices. With an operating temperature range of -40 to 105 °C and a voltage rating of 250V AC/DC, it guarantees performance in demanding environments. Perfect for use in the Fit Family Power Connectors series, the Nano-Fit Right-Angle Header is a dependable solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 105314-1506
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053141506
SKU: MOL105314-1506
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.704/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: